text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics USBLC6-2P6 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5.25V
Capacitance: 3.5pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 150nA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
165,000
450,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$277.20
USD
Quantity
Unit Price
3,000
$0.0924
6,000
$0.0909
12,000
$0.0894
15,000
$0.0889
45,000+
$0.086