text.skipToContent text.skipToNavigation

Manufacturer Part #

PSD03-LF-T7

PSD03 Series 1 Channel 6.5 Vcl 4 Vbr 500 pF Uni-directional TVS Array - SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
ProTek Devices PSD03-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 6.5V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 1A
Reverse Leakage Current: 125µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 500pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
186,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
9,000
$0.23
15,000+
$0.225
Product Variant Information section