text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1232EOA713

TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1232EOA713 - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.37|V
Supply Voltage-Max: 5.5V
Reset Timeout: 250ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC1232EOA is a 4.37 V  and 250 ms Fully Integratd Processor Supervisor or Microprocessor Monitor, available in SOIC-8 package.

It provides three important functions to safeguard processor sanity: precision power on/off reset control, watchdog timer and external reset override.

Features:

  • Precision Voltage Monitor- Adjustable +4.5 V or +4.75 V
  • Reset Pulse Width- 250 msec minimum
  • No External Components
  • Adjustable Watchdog Timer- 150 msec minimum
  • Operating Voltage 4 V to 5.5 V
  • Debounced Manual Reset Input for External Override?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,630.00
USD
Quantity
Unit Price
3,300+
$1.10
Product Variant Information section