Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STD3NK60ZT4
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TO-252-3 (DPAK)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a DPAK Package.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.