text.skipToContent text.skipToNavigation

Manufacturer Part #

STD3NK60ZT4

N-Channel 600 V 3.6 Ohm Surface Mount SuperMESH Power MosFet -TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD3NK60ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 3.6Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 11.8nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STD3NK60ZT4 is a N-Channel Zener-Protected SuperMESH™Power MOSFET.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a DPAK Package.

Features:

  • Typical RDS(on) = 3.3 Ω
  • 100% avalanche tested
  • Extremely high dv/dt capability
  • Very low intrinsic capacitance
  • Very good manufacturing repeatibility

Applications:

  • High current, high speed switching
  • Ideal for off-line power supplies, adaptors and PFC
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Unit Price
2,500
$1.16
5,000+
$1.14
Product Variant Information section