Manufacturer Part #
STPS41L60CT
Low Drop Power 20 A 0.53 V Through-Hole Schottky Rectifier - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS41L60CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 220A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 600µA |
| Forward Voltage: | 0.58V |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The STPS41L60CT is a Dual center tap Schottky rectifiers suited for switch mode power supplies and high frequency DC to DC converters.
Packaged in D2PAK, I2PAK and TO-220AB, this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Features:
- Low forward voltage drop
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
30
$0.695
100
$0.675
250
$0.66
500
$0.65
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount