Manufacturer Part #
PAP-10V-S
PA Series 10 Position 2 mm Pitch Crimp Secure Locking Device Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
JST PAP-10V-S - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 10 |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The PAP-10V-S is a part of PA Series 10 Position 2.0 mm Pitch Socket Wire to Board Crimp style Connectors Crimp with Secure locking device.
Features:
- Secure Locking device
- Interchangeable between crimp and IDc socket
- Secondary retainers
- Harness variation
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0817
3,000
$0.0795
5,000
$0.0785
10,000
$0.0771
20,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag