text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34096A-10JINTR

AS7C34096A Series 4 Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C34096A-10JINTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  SOJ-36
Mounting Method: Surface Mount
Features & Applications
The AS7C34096A-10JINTR is a part of AS7C34096A series consist of high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 524,288 words × 8 bits.

It is designed for memory applications where fast data access, low power, and simple interfacing are desired.

Product Features:

  • Pin compatible to AS7C34096
  • Industrial and commercial temperature
  • Organization: 524,288 words × 8 bits
  • Center power and ground pins
  • High speed 10/12/15/20 ns address access time
  • 4/5/6/7 ns output enable access time
  • Low power consumption: ACTIVE
  • 650 mW / max @ 10 ns
  • Low power consumption: STANDBY
  • 28.8 mW / max CMOS
  • Equal access and cycle times
  • Easy memory expansion with CE, OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,130.00
USD
Quantity
Unit Price
500+
$6.26
Product Variant Information section