Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LPC2364FBD100,551
Download the CAD models for this product. Learn more about SnapMagic.
90 per Tray
LQFP-100
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LPC2364FBD100,551 is a 72 MHz single-chip 16/32-bit microcontroller with real-time emulation. It is available in 100 pin LQFP package.
The 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. It is ideal for multi-purpose serial communication application.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.