LPC2364FBD100,551 in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2364FBD100,551

LPC23xx Series 128 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC2364FBD100,551 - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 34kB
Speed: 72MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The LPC2364FBD100,551 is a 72 MHz single-chip 16/32-bit microcontroller with real-time emulation. It is available in 100 pin LQFP package.

The 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. It is ideal for multi-purpose serial communication application.

Features:

  • ARM7TDMI-S processor, running at up to 72 MHz
  • Up to 128 kB on-chip flash program memory with In-System Programming (ISP)
  • 8 kB of SRAM on the ARM local bus for high performance CPU access
  • 8 kB SRAM for general purpose DMA use also accessible by the USB
  • 16 kB SRAM for Ethernet interface. Can also be used as general purpose SRAM
  • Dual Advanced High-performance Bus (AHB) system
  • Advanced Vectored Interrupt Controller (VIC)
  • General Purpose DMA controller (GPDMA) on AHB
  • Ethernet MAC with associated DMA controller
  • Four UARTs with fractional baud rate generation
  • USB 2.0 full-speed device with on-chip PHY
  • CAN controller with two channels
  • SPI controller
  • Two SSP controllers, with FIFO and multi-protocol capabilities
  • Three I2C-bus interfaces
  • I2S (Inter-IC Sound) interface for digital audio input or output
  • 70 general purpose I/O pins with configurable pull-up/down resistors
  • 10-bit ADC with input multiplexing among 6 pins
  • 10-bit DAC
  • Four general purpose timers/counters with a total of 8 capture inputs
  • One PWM/timer block with support for three-phase motor control
  • Real-Time Clock (RTC)
  • 2 kB SRAM powered from the RTC power pin
  • WatchDog Timer (WDT).
  • Standard ARM test/debug interface for compatibility with existing tools
  • Emulation trace module supports real-time trace
  • Single 3.3 V power supply (3.0 V to 3.6 V)

Applications:

  • Industrial control
  • Medical systems
  • Protocol converter
  • Communications
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,461.60
USD
Quantity
Unit Price
1
$8.52
4
$8.41
15
$8.30
30
$8.24
75+
$8.12
Product Variant Information section