Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AFB0412SHB
Download the CAD models for this product. Learn more about SnapMagic.
448 per Box
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.
AFB Series are offered in 25 x 25 x 10, 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 15, 45 x 45 x 15, 45 x 45 x 10, 50 x 50 x 15, 50 x 50 x 20, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 60 x 60 x 38, 70 x 70 x 13, 70 x 70 x 20, 70 x 70 x 25.4, 70 x 70 x 38, 80 x 80 x 15, 80 x 80 x 20, 80 x 80 x 25.4, 80 x 80 x 38, 92 x 92 x 15, 92 x 92 x 20, 92 x 92 x 25.4, 92 x 92 x 38, 120 x 120 x 25, 120 x 120 x 38 and 172 x 150 x 25.4 mm. The air ranges from 0.85 to 290.64 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.
AFB0412SHB is high speed, ball bearing fan that measures 40 x 40 x 15 mm. It has a 1.20 CFM and operates at 12 volts.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.