text.skipToContent text.skipToNavigation

Référence fabricant

AFB0412SHB

AFB Series 11000 RPM 40 x 40 x 15 mm 14.83 CFM 12 VDC Ball Bearing Fan

Modèle ECAD:
Nom du fabricant: Delta
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Delta AFB0412SHB - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 14.83CFM
Noise: 41.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  15mm
Fonctionnalités et applications

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

AFB Series are offered in 25 x 25 x 10, 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 15, 45 x 45 x 15, 45 x 45 x 10, 50 x 50 x 15, 50 x 50 x 20, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 60 x 60 x 38, 70 x 70 x 13, 70 x 70 x 20, 70 x 70 x 25.4, 70 x 70 x 38, 80 x 80 x 15, 80 x 80 x 20, 80 x 80 x 25.4, 80 x 80 x 38, 92 x 92 x 15, 92 x 92 x 20, 92 x 92 x 25.4, 92 x 92 x 38, 120 x 120 x 25, 120 x 120 x 38 and 172 x 150 x 25.4 mm. The air ranges from 0.85 to 290.64 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

AFB0412SHB is high speed, ball bearing fan that measures 40 x 40 x 15 mm. It has a 1.20 CFM and operates at 12 volts.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
448
Multiples de :
448
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 121,60 $
USD
Quantité
Prix unitaire
1
$9.66
4
$9.52
15
$9.40
25
$9.35
50+
$9.20
Product Variant Information section