Manufacturer Part #
LH1510AABTR
LH1510 Series 200 V 200 mA 1 Form A (N.O.) Solid State Relay - SMD-6
Product Specification Section
Vishay LH1510AABTR - Product Specification
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
Vishay LH1510AABTR - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Control Voltage: | 1.45V |
Output Voltage: | 200V |
On-state Resistance-Max: | 15Ω |
Contact Current-Max: | 200mA |
Isolation Voltage-RMS: | 5300V |
Package Style: | SOIC-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$1.68
2,000+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-6
Mounting Method:
Surface Mount