text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1510AABTR

LH1510 Series 200 V 200 mA 1 Form A (N.O.) Solid State Relay - SMD-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay LH1510AABTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 1.45V
Output Voltage: 200V
On-state Resistance-Max: 15Ω
Contact Current-Max: 200mA
Isolation Voltage-RMS: 5300V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Features & Applications

The LH1510 is an SPST normally open switch (1 form A) that can replace electromechanical relays in many applications. The relay is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in  a high-voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuity, and MOSFET switches. In addition, the relay employs current-limiting circuity enabling it to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided. The LH1510 is the only relay in the family that provides current  limiting for unidirectional DC applications.

Key Features:

  • Isolation test voltage 5300 VRMS
  • Current limit protection built in
  • High reliability monolithic output die
  • Low power consumption
  • Clean bounce free switching
  • High surge capability
  • Surface mountable
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • General telecom switching
  • Instrumentation
  • Industrial control

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,770.00
USD
Quantity
Unit Price
1,000
$1.77
2,000+
$1.74
Product Variant Information section