text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4316D,653

74HC Series 10V Surface Mount High Speed Quad Bilateral Switches - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC4316D,653 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 10V
Supply Current: 16µA
Power Dissipation: 0.5W
Propagation Delay: 4ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 4
No of Outputs: Quad
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4316D are high-speed Si-gate CMOS devices. They are specified in compliance with JEDEC standard no. 7A.

The 74HC4316 have four independent analog switches. Each switch has two input/output terminals (nY, nZ) and an active HIGH select input (nS). When the enable input (E) is HIGH, all four analog switches are turned off.

Features:

  • Low 'ON' resistance:
    • 160 Ω (typ.) at VCC - VEE = 4.5 V
    • 120 Ω (typ.) at VCC - VEE = 6.0 V
    • 80 Ω (typ.) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ± 5 V analog signals
  • Typical 'break before make' built in
  • Output capability: non-standard
  • ICC category: MSI

Applications:

  • Intelligent terminals
  • Network processors
  • Front-end processors
  • Remote data concentrators
  • Computer to computer links
  • Serial peripherals

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,475.00
USD
Quantity
Unit Price
2,500+
$0.495
Product Variant Information section