text.skipToContent text.skipToNavigation

Manufacturer Part #

LM201ADR2G

LM Series 10 V/us 22 V SMT Non Compensated Single Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2631
Product Specification Section
onsemi LM201ADR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 75nA
Supply Voltage: ±22V
Power Dissipation: 625mW
Common Mode Rejection Ratio: 96dB
Supply Current: 1.8mA
Power Supply Rejection Ratio: 96dB
Operating Temp Range: -25°C to +85°C
Output Current: 10mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM201ADR2G is Non Compensated Single Operational Amplifier.

A general purpose operational amplifier that allows the user to choose the compensation capacitor best suited to his needs. With proper compensation, summing amplifier slew rates to 10 V/s can be obtained.

Key Features :

  • Low Input Offset Current: 20 nA Maximum Over Temperature Range.
  • External Frequency Compensation for Flexibility.
  • Class AB Output Provides Excellent Linearity.
  • Output Short Circuit Protection.
  • Guaranteed Drift Characteristics.
  • Pb−Free Packages are Available.

Application:

  • General Purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
469,630
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$505.00
USD
Quantity
Unit Price
2,500
$0.103
5,000
$0.101
10,000
$0.0991
12,500
$0.0986
37,500+
$0.0953