Manufacturer Part #
LM201ADR2G
LM Series 10 V/us 22 V SMT Non Compensated Single Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi LM201ADR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 10V/µs |
| Input Offset Voltage-Max: | 2mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 75nA |
| Supply Voltage: | ±22V |
| Power Dissipation: | 625mW |
| Common Mode Rejection Ratio: | 96dB |
| Supply Current: | 1.8mA |
| Power Supply Rejection Ratio: | 96dB |
| Operating Temp Range: | -25°C to +85°C |
| Output Current: | 10mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM201ADR2G is Non Compensated Single Operational Amplifier.
A general purpose operational amplifier that allows the user to choose the compensation capacitor best suited to his needs. With proper compensation, summing amplifier slew rates to 10 V/s can be obtained.
Key Features :
- Low Input Offset Current: 20 nA Maximum Over Temperature Range.
- External Frequency Compensation for Flexibility.
- Class AB Output Provides Excellent Linearity.
- Output Short Circuit Protection.
- Guaranteed Drift Characteristics.
- Pb−Free Packages are Available.
Application:
- General Purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0929
5,000
$0.0914
10,000
$0.0899
12,500
$0.0894
37,500+
$0.0864
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount