Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AZ822-2C-24DSE
Download the CAD models for this product. Learn more about SnapMagic.
20 per Tube
DIP-8
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.
FEATURES• Low profile for compact board spacing• DC coils to 48 VDC• Life expectancy to 10 million operations• Standard PC 0.1" grid terminal spacing• Fits standard 16 pin IC socket• Epoxy sealed for automatic wave soldering and cleaning• Meets FCC Part 68.302 1500 V lightning surge• Meets FCC Part 68.304 1000 V dielectric• UL, CUR file E43203
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.