text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD23/012-1ZS(257)

HFD23 Series 2 A SPDT 12 VDC Subminiature PCB Highly Sensitive Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Hongfa HFD23/012-1ZS(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The HFD23/012-1ZS is a 12 V, 2 A SPDT(Single Pole Double Throw)  Subminiature PCB Mount Highly Sensitive Signal Relay.

Features:

  • Max 2 A switching capability
  • High sensitive: 150 mW
  • 1 Form C configuration
  • Plastic sealed type available
  • Environmental friendly product (ROHS compliant)
  • Outline Dimensions: (12.5 X 7.5 X 10.0) mm
Pricing Section
Global Stock:
35
USA:
35
15
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
40
$0.575
100
$0.565
200
$0.555
400
$0.545
1,000+
$0.525
Product Variant Information section