text.skipToContent text.skipToNavigation

Manufacturer Part #

NE5532D8R2G

NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NE5532D8R2G - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 9V/µs
Input Offset Voltage-Max: 2mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The NE5532D8R2G is a dual high-performance low noise operational amplifier, available in a SOIC-8 package.

Features:

  • Small-Signal Bandwidth: 10 MHz
  • Output Drive Capability: 600 Ω, 10 VRMS
  • Input Noise Voltage: 5.0 nV/√Hz (Typical)
  • DC Voltage Gain: 50000
  • AC Voltage Gain: 2200 at 10 kHz
  • Power Bandwidth: 140 kHz
  • Slew Rate: 9.0 V/µs
  • Large Supply Voltage Range: ±3.0 to ±20 V
  • Compensated for Unity Gain
  • Pb−Free Packages are Available

Applications:

  • High End Audio
  • Instrumentation and Control Circuits
  • Telephone Channel Amplifiers 
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,937.50
USD
Quantity
Unit Price
2,500+
$0.775
Product Variant Information section