Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LTST-S326KGJRKT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LTST-S326KGJRKT is Part of LTST Series Green/ Red 3 x 1 x 2 mm 130° Clear 35/ 25 mcd 2 V Molded SMT LED and its operating temperature is -55°C to 85°C
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.