text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S326KGJRKT

Green/ Red 3 x 1 x 2 mm 130° Clear 35/ 25 mcd 2 V Molded SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
LITEON LTST-S326KGJRKT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 35mcd/25mcd
Viewing Angle: 130°
Wavelength: 574nm/639nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Features & Applications

The LTST-S326KGJRKT is Part of LTST Series Green/ Red 3 x 1 x 2 mm 130° Clear 35/ 25 mcd 2 V Molded SMT LED and its operating temperature is -55°C to 85°C

Features:

  • Dual color/ right angle chip LED
  • Side Looking Special For LCD Backlight
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
39,000
USA:
39,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.70
USD
Quantity
Unit Price
3,000
$0.0509
6,000
$0.05
9,000
$0.0495
12,000
$0.0491
15,000+
$0.048
Product Variant Information section