154719-1 in Bag by TE Connectivity | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

154719-1

250 Series 1 Position 6.35 mm Positivie Lock Straight Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Features & Applications

The Positive Lock receptacles Connectors are specifically designed to provide ease of assembly and secure retention to mating tabs.

These unique features are attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal.

Features:

  • Product Type = Accessory
  • Accessory Type = Insulation Sleeve
  • Mating Area Interface Dimensions (mm [in]) = 6.35 [.250]
  • Receptacle Style = Straight
  • Color = Natural
  • Material = Nylon
  • Number of Positions = 1
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • Terminated by automatic or semi-automatic equipment
  • Single and multiple circuit housings available

Applications:

  • Automotive Industry
  • Household Goods

View the Series of Positive lock Connectors

Read More...
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.03
USD
Quantity
Unit Price
1
$0.034
750
$0.0332
2,500
$0.0323
7,500
$0.0314
25,000+
$0.0298
Product Variant Information section