text.skipToContent text.skipToNavigation

Manufacturer Part #

154719-1

250 Series 1 Position 6.35 mm Positivie Lock Straight Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2543
Product Specification Section
TE Connectivity 154719-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Material: Polyamide
No of Rows: 1
Gender: Female
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Features & Applications

The Positive Lock receptacles Connectors are specifically designed to provide ease of assembly and secure retention to mating tabs.

These unique features are attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal.

Features:

  • Product Type = Accessory
  • Accessory Type = Insulation Sleeve
  • Mating Area Interface Dimensions (mm [in]) = 6.35 [.250]
  • Receptacle Style = Straight
  • Color = Natural
  • Material = Nylon
  • Number of Positions = 1
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • Terminated by automatic or semi-automatic equipment
  • Single and multiple circuit housings available

Applications:

  • Automotive Industry
  • Household Goods

View the Series of Positive lock Connectors

Pricing Section
Global Stock:
53,061
USA:
53,061
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
750
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.58
USD
Quantity
Unit Price
750
$0.0301
2,000
$0.0295
5,000
$0.0289
12,500
$0.0283
30,000+
$0.027