text.skipToContent text.skipToNavigation

Manufacturer Part #

87HC3-201

87 Series 6 Button Modular Black Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 87HC3-201 - Technical Attributes
Attributes Table
Current Rating: 10mA
Color: Black
Mounting Method: Surface Mount
Features & Applications

The 87 series Low Profile Keypad with 6 button. These Design Keyboards and  Individual Key switches to Virtually any Configuration Without Costly Tooling. Snap Dome Contact System Hear and feel button actuation You're assured of reliable button actuation with the metal snap-dome under each Series 87 button. When actuated, the dome changes shape, providing audible and tactile feedback to the operator.

Key Features:

  • 1, 2, 3, 4, 5 and 6 Button Individual Keyswitches
  • 12 and 16 Button Keypads
  • Maintain 1/2" Button Centers, no Matter How You Mount Modules or What Combination You Use
  • Up to 3,000,000 Operations per Button
  • Low Profile Design

Specifications:

  • Rating at 24 Vdc: 10 milliamps, resistive
  • Contact Resistance: MOS, CMOS, TTL, DTL compatible (10 ohms maximum)
  • Voltage Breakdown: 250 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megohms min
  • Life Expectancy: 3,000,000 operations per button
  • Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break

Learn more about the 87 series of Keypads

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$61.56
USD
Quantity
Unit Price
3
$20.52
6
$20.36
12
$20.19
15
$20.13
45+
$19.80
Product Variant Information section