Manufacturer Part #
87HC3-201
87 Series 6 Button Modular Black Keypad
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 87HC3-201 - Technical Attributes
Attributes Table
| Current Rating: | 10mA |
| Color: | Black |
| Mounting Method: | Surface Mount |
Features & Applications
The 87 series Low Profile Keypad with 6 button. These Design Keyboards and Individual Key switches to Virtually any Configuration Without Costly Tooling. Snap Dome Contact System Hear and feel button actuation You're assured of reliable button actuation with the metal snap-dome under each Series 87 button. When actuated, the dome changes shape, providing audible and tactile feedback to the operator.
Key Features:
- 1, 2, 3, 4, 5 and 6 Button Individual Keyswitches
- 12 and 16 Button Keypads
- Maintain 1/2" Button Centers, no Matter How You Mount Modules or What Combination You Use
- Up to 3,000,000 Operations per Button
- Low Profile Design
Specifications:
- Rating at 24 Vdc: 10 milliamps, resistive
- Contact Resistance: MOS, CMOS, TTL, DTL compatible (10 ohms maximum)
- Voltage Breakdown: 250 Vac between mutually insulated parts
- Insulation Resistance: 1,000 megohms min
- Life Expectancy: 3,000,000 operations per button
- Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break
Learn more about the 87 series of Keypads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3
$19.24
6
$19.08
12
$18.93
15
$18.88
45+
$18.57
Product Variant Information section
Available Packaging
Package Qty:
3 per Box
Mounting Method:
Surface Mount