Manufacturer Part #
MR25H10CDF
MR25H10 Series 1 Mb 128 k x 8 3 V Serial SPI Surface Mount MRAM - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everspin Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:570 per Tray Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Everspin Technologies MR25H10CDF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies MR25H10CDF - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Interface Type: | Serial |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MR25H10CDF is a part of MR25H10 series 3.6 V supply 1Mb High Speed Serial SPI MRAM with Block write protection and its Available in 8-Pin DFN Small Package on Tray.
Product Features:
- No write delays
- Unlimited write endurance
- Data retention greater than 20 years
- Automatic data protection on power loss
- Block write protection
- Fast, simple SPI interface with up to 40 MHz clock rate
- 2.7 to 3.6 Volt power supply range
- Low current sleep mode
- Industrial temperatures
- Available in 8-pin DFN or 8-pin DFN Small Flag RoHS-compliant packages
- Direct replacement for serial EEPROM, Flash, FeRAM
View the MR25H10 series of MRAM
Pricing Section
Global Stock:
570
USA:
570
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4
$6.64
15
$6.56
25
$6.53
50
$6.49
100+
$6.40
Product Variant Information section
Available Packaging
Package Qty:
570 per Tray
Package Style:
DFN-8
Mounting Method:
Surface Mount