text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H10CDF

MR25H10 Series 1 Mb 128 k x 8 3 V Serial SPI Surface Mount MRAM - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H10CDF - Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: Serial
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications
The MR25H10CDF is a part of MR25H10 series 3.6 V supply 1Mb High Speed Serial SPI MRAM with Block write protection and its Available in 8-Pin DFN Small Package on Tray.

Product Features:

  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN or 8-pin DFN Small Flag RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM

View the MR25H10 series of MRAM

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1140
Multiple Of:
570
Total
$9,598.80
USD
Quantity
Unit Price
3
$8.75
10
$8.64
20
$8.59
40
$8.53
75+
$8.42
Product Variant Information section