text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH6N150

N-Channel 1500 V 3.5 Ohm 540 W Through Hole Power Mosfet - TO-247(IXTH)

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH6N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 540W
Qg Gate Charge: 67nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 50ns
Rise Time: 20ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 2230pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
30
Total
$6,216.00
USD
Quantity
Unit Price
30
$10.62
90
$10.54
150
$10.50
300
$10.45
600+
$10.36
Product Variant Information section