text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC8200

FDMC8200 Series 30 V 8 A/12 A SMT Dual N-Ch PowerTrench® MOSFET - POWER-33

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC8200 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 700|mW
Package Style:  MLP-8
Mounting Method: Surface Mount
Features & Applications

The FDMC8200 is a 30 V Dual N-Channel PowerTrench® MOSFET device includes two specialized N-Channel MOSFETs in a dual Power33 (3mm x 3mm MLP) package.

The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous MOSFET (Q2) have been designed to provide optimal power efficiency

Features:

  •  Back to TopQ1: N-Channel
  • Max rDS(on) = 20 mΩ at VGS = 10 V, ID = 6 A
  • Max rDS(on) = 32 mΩ at VGS = 4.5 V, ID = 5 A Q2: N-Channel
  • Max rDS(on) = 9.5 mΩ at VGS = 10 V, ID = 9 A
  • Max rDS(on) = 13.5 mΩ at VGS = 4.5 V, ID = 7 A
  • RoHS compliant

Applications:

  • Automation
  • Consumer Appliances
  • Building & Home Control
  • Medical Electronics/Devices
  • Military & Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,540.00
USD
Quantity
Unit Price
3,000
$1.18
6,000+
$1.16
Product Variant Information section