Manufacturer Part #
24AA512-I/MF
24AA512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Microchip 24AA512-I/MF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of MMT as an additional assembly site for selected 24FC512, 24LC512, 24AA512, 24LC256, 24AA256, 24FC256, 24FC64, 24LC128, 24AA128 and 24FC128 device families available in 8L DFN-S (6x5x0.9mm) package.Reason for Change: To improve on-time delivery and manufacturability performance by qualifying MMT as an additional assembly site.Estimated Qualification Completion Date: May 2026
Description of Change: Qualification of 558-2C31 as a new die attach material for selected 24AA512, 24LC512, 24FC512, 24FC64, 24AA128, 24LC128, 24FC128, 24AA256, 24LC256 and 24FC256 device families available in 8L DFN-S (6x5x0.9mm) package at NSEB assembly site.Reason for Change: To improve manufacturability by qualifying 558-2C31 as a new die attach to standardize the use of PFAS free material.
CCB 1474 Initial Notice: Qualification of C194 lead-frame for 8L DFN (2x3x0.9mm) and 8L DFN-S (6x5x0.9mm) packages at NSEB.Description of Change: Qualification of C194 lead-frame for 8L DFN (2x3x0.9mm) and 8L DFN-S (6x5x0.9mm) packages at NSEB.Pre Change: EFTEC-64T lead-framePost Change: EFTEC-64T or C194 lead-frameReason for Change: To improve on-time delivery performance by qualifying an additional lead frame materialNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip 24AA512-I/MF - Technical Attributes
| Memory Density: | 512kb |
| Memory Organization: | 64 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 24AA512/24LC512/ 24FC512 (24XX512*) is a 64 K x 8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7 V to 5.5 V). It has been developed for advanced, low-power applications such as personal communications and data acquisition.
This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512 K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIJ and DFN packages.
Features:
- Single Supply with Operation Down to 1.7 V for 24AA512 Devices
- Low-Power CMOS Technology: - Active current 400 uA, typical - Standby current 100 nA, typical
- 2-Wire Serial Interface, I2C™ Compatible
- Cascadable for up to Eight Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Clock Compatibility
- Page Write Time 5 ms max.
- Self-Timed Erase/Write Cycle
Available Packaging
Package Qty:
60 per Tube
Package Style:
DFN-8
Mounting Method:
Surface Mount