text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA512-I/MF

24AA512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA512-I/MF - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The 24AA512/24LC512/ 24FC512 (24XX512*) is a 64 K x 8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7 V to 5.5 V). It has been developed for advanced, low-power applications such as personal communications and data acquisition.

This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512 K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIJ and DFN packages.

Features:

  • Single Supply with Operation Down to 1.7 V for 24AA512 Devices
  • Low-Power CMOS Technology: - Active current 400 uA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    6 Weeks
    Minimum Order:
    180
    Multiple Of:
    60
    Total
    $203.40
    USD
    Quantity
    Unit Price
    20
    $1.16
    40
    $1.15
    100
    $1.13
    200
    $1.12
    400+
    $1.10
    Product Variant Information section