Manufacturer Part #
H11AA1SVM
OPTOISO 4.17KV TRANS W/BASE 6SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:SMD-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi H11AA1SVM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 30V |
| Forward Voltage: | 1.17V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 270mW |
| Output Type: | Transistor with Base |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.225
2,000
$0.22
4,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
SMD-6
Mounting Method:
Surface Mount