text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA1SVM

OPTOISO 4.17KV TRANS W/BASE 6SMD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11AA1SVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
Forward Voltage: 1.17V
Average Forward Current-Max: 60mA
Power Dissipation: 270mW
Output Type: Transistor with Base
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
5,000+
$0.205
Product Variant Information section