text.skipToContent text.skipToNavigation

Manufacturer Part #

1825360-3

Switch DIP OFF/ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 2.54mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825360-3 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Operating Force: 800gf
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 300mΩ
Voltage Rating: 24V
Current Rating: 100mA
Insulation Resistance: 500Ω
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,325.00
USD
Quantity
Unit Price
7,000+
$0.475
Product Variant Information section