Manufacturer Part #
1825360-3
Switch DIP OFF/ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 2.54mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825360-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/31/2023 Details and Download
Description of Changes:Please be aware that no change has been made to the product. The following correction is only to fix typo errors and for clarification on the electrical ratings. this apply to the listed part numbers. Before: MAX. CONTACT RATING SWITCHING: 100mA @24VDC INSULATION RESISTANCE: 1000M MIN @100VDC After: MAX. CONTACT RATING SWITCHING: 100mA @5VDC / 25mA @24VDC INSULATION RESISTANCE: 100M MIN @100VDCReason for Changes:Correction of typos on Electrical ratings
Part Status:
Active
Active
TE Connectivity 1825360-3 - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Slide |
| Operating Force: | 800gf |
| Termination Style: | PC Pin |
| Sealed Option: | Sealed |
| Contact Resistance: | 300mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 100mA |
| Insulation Resistance: | 500Ω |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -30°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
7,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
7000 per Tube
Mounting Method:
Through Hole