text.skipToContent text.skipToNavigation

Manufacturer Part #

56SP30-01-1-03N

Rotary switches

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 56SP30-01-1-03N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: PCB
Mounting Method: PCB Mount
Features & Applications
The 56 Series Rotary Switch of 0.5" diameter, 200mA, .355" behind panel which consist of Shaft/panel seal, PC mount, 30°, 1 deck, 1 pole/deck, 3 position/pole and non-shorting.

Key Features:

  • Requires Minimum Distance Behind the Panel
  • Adjustable Stop Types Provide Prototypes Immediately
  • Industrial Quality, Economically Priced

Specifications:

  • Contact Resistance: 100 milliohms maximum, (15 milliohms initially)
  • Insulation Resistance: 10,000 Mohms minimum between mutually insulated parts(50,000 Mohms initially)
  • Voltage Breakdown: 600 Vac minimum between mutually insulated parts at standard
    atmospheric pressure
  • Rotational Torque: 3.5 to 9 oz-in. (21-53 mNm), depending on the number of poles
  • Terminals: Switches have the full circle of terminals, regardless of number of active positions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$551.75
USD
Quantity
Unit Price
1
$22.91
3
$22.60
5
$22.45
20
$22.07
30+
$21.82
Product Variant Information section