Manufacturer Part #
FSV1045V
FSV1045V Series 45 V 10 A SMT Ultra Low RF Schottky Rectifier - TO-277-3L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FSV1045V - Product Specification
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
onsemi FSV1045V - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 300A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 0.22mA |
| Forward Voltage: | 0.41V |
| Diode Capacitance-Max: | 820pF |
| Thermal Resistance: | 100°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount