Manufacturer Part #
P6KE400A
P6KE400 Series 600 W 400 V Uni-Directional Axial Transil TVS Diode - DO-15
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:DO-15X Mounting Method:Through Hole |
||||||||||
| Date Code: | 1738 | ||||||||||
Product Specification Section
STMicroelectronics P6KE400A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 380V |
| Clamping Voltage-Max: | 548V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 1.1A |
| Reverse Leakage Current: | 0.5µA |
| Peak Power: | 600W |
| Standoff Voltage: | 342V |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 360pF |
| Breakdown Voltage-Max: | 420V |
| Package Style: | DO-15X |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
754
USA:
754
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.177
3,000
$0.174
5,000
$0.173
10,000
$0.17
20,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
DO-15X
Mounting Method:
Through Hole