Manufacturer Part #
WP934SB/4GD
Triple Green T-1 3mm 40° Green Diffused 30 mcd 2.2 V LED Indicator Through Hole
Product Specification Section
Kingbright WP934SB/4GD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright WP934SB/4GD - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Color: | Green |
Lens Type: | Tinted / Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 30mcd |
Viewing Angle: | 40° |
Wavelength: | 565nm |
Rated Power: | 62.5mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 20.3mm x L 14.3mm x W 4.45mm |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.71
40
$0.69
100
$0.675
250
$0.66
500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
120 per Tube
Package Style:
T-1
Mounting Method:
Through Hole