text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3510

GBPC Series 1 kV 1.1 V 35 A -55°/150 °C Stud Mount Bridge Rectifier - GBPC-1

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2550
Product Specification Section
onsemi GBPC3510 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 400A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Average Forward Current-Max: 35A
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Rated Power: 83.3W
Thermal Resistance: 1.5°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 200pF
No of Terminals: 4
Package Style:  GBPC-1
Features & Applications

The GBPC3510 is a 35 A, 1000 V quick terminal glass passivated Bridge Rectifier.
 
Features:

  • Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation
  • Surge Overload Ratings from 300 amperes to 400 amperes
  • Isolated voltage from case to lead over 2500 volts
  • UL certified, UL #E326243
  • Terminals Finish Material:
    • Silver (solderable per MIL-STD-202, Method 208 for the wire type GBPC-W package)
    • Nickel for GBPC package

View the complete GBPC series of Bridge Rectifier

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,700
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
10
$3.03
25
$2.99
75
$2.95
150
$2.92
400+
$2.84