text.skipToContent text.skipToNavigation

Manufacturer Part #

APF30224

APF Series 6 A SPDT 24 V Through Hole Non Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry APF30224 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 7.1mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 3.39kΩ
Switching Voltage: 250V
Rated Power: 170mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$135.60
USD
Quantity
Unit Price
20
$6.78
40
$6.74
60
$6.72
80
$6.70
100+
$6.64