Manufacturer Part #
APF30224
APF Series 6 A SPDT 24 V Through Hole Non Latching Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry APF30224 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
12/04/2024 Details and Download
**Czech factory only**On some parts that are used in Europe, we have changed the min/multsPanasonic Industry Europe - Electro Mechanical Control Business Division for Czech Made Relay Products decided to implement a needed alignment in the order processes.With these steps we assure the optimization of our processes, optimize our logistic operations and to provide improvement on lead times. Please accept the increase of the minimum order quantity for ADE, APF and SF relays from Czech factory to an outer carton unit / case unit.
Part Status:
Active
Active
Panasonic Industry APF30224 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 7.1mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 6A |
| Coil Resistance: | 3.39kΩ |
| Switching Voltage: | 250V |
| Rated Power: | 170mW |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$6.25
40
$6.21
60
$6.19
80
$6.17
100+
$6.12
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube