text.skipToContent text.skipToNavigation

Référence fabricant

MCP6244-E/P

MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6244-E/P - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 550kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 50µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 68°
Low Noise: 45nV/√Hz
Output Current: 23mA
Style d'emballage :  PDIP-14
Méthode de montage : Through Hole
Fonctionnalités et applications

The MCP6244 series of operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6244 has a 550 kHz gain bandwidth product and 68° (typical) phase margin.

This family operates from a single supply voltage as low as 1.8 V, while drawing 50 µA (typical) quiescent current. In addition, the MCP6244 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes.

Features:

  • Gain Bandwidth Product: 550 kHz (typ.)
  • Supply Current: IQ = 50 µA (typ.)
  • Supply Voltage: 1.8 V to 5.5 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode (Transimpedance) Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems

View the complete product family of MCP624x series Operational Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
15 870
Délai d'usine :
4 Semaines
Commande minimale :
660
Multiples de :
30
Total 
478,50 $
USD
Quantité
Prix unitaire
1
$0.79
40
$0.765
150
$0.745
500
$0.725
2 000+
$0.69
Product Variant Information section