text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6244-E/SL

MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6244-E/SL - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 7mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP6244 series of operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6244 has a 550 kHz gain bandwidth product and 68° (typical) phase margin.

This family operates from a single supply voltage as low as 1.8 V, while drawing 50 μA (typical) quiescent current. In addition, the MCP6244 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes.

Features:

  • Gain Bandwidth Product: 550 kHz (typ.)
  • Supply Current: IQ = 50 μA (typ.)
  • Supply Voltage: 1.8 V to 5.5 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode (Transimpedance) Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
513
Multiple Of:
57
Total
$338.58
USD
Quantity
Unit Price
57
$0.68
228
$0.66
855
$0.64
1,710
$0.635
4,275+
$0.615
Product Variant Information section