text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34164P-5G

MC34164 Series 4.33 V Threshold Micropower Undervoltage Sensing Circuit - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
onsemi MC34164P-5G - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.33|V
Supply Voltage-Max: 10V
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The voltage supervisors extensive family of parts includes voltage supply monitors, trackers, margining controllers, sequencers, push button controllers and the new power monitors.  All of these devices improve DC/DC converter functionality and feature a high degree of accuracy, integration and configurability, resulting in more cost efficient designs that would otherwise be burdened with multiple complicated components when designed the "traditional way". This family strives to provide convenient all-in-one solutions for many of today's growing number of digital power management applications.

The MC34164 series are undervoltage sensing circuits specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is required. These devices offer the designer an economical solution for low voltage detection with a single external resistor. The MC34164 series features a bandgap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation, an open collector reset output capable of sinking in excess of 6.0 mA and guaranteed operation down to 1 V input with extremely low standby current. These devices are packaged in 3 pin TO-226AA, 8 pin SO-8 and Micro-8 surface mount packages. The NCV device is packaged in SO-8.

The Onsemi MC34164P-5G is a MicroPower undervoltage sensing circuit. It comes in a 3 pin TO-92, 2000 piece rail package.

 

Pricing Section
Global Stock:
2,149
USA:
2,149
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$23.63
USD
Quantity
Unit Price
75
$0.315
200
$0.31
750
$0.30
2,000
$0.295
7,500+
$0.285
Product Variant Information section