text.skipToContent text.skipToNavigation

Manufacturer Part #

MF92252V1-1000U-A99

92 x 92 x 25 mm 24 V 3000 RPM 51.5 CFM 34 dBA Vapo Bearing 2 Wire DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
SUNON MF92252V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 51.5CFM
Noise: 34dBA
Voltage Rating: 24V
Rated Power: 1.8W
RPM: 3000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
3,523
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.72
USD
Quantity
Unit Price
56
$5.09
112
$5.06
168+
$5.03
Product Variant Information section