Manufacturer Part #
MF92252V1-1000U-A99
92 x 92 x 25 mm 24 V 3000 RPM 51.5 CFM 34 dBA Vapo Bearing 2 Wire DC Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:56 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2231 | ||||||||||
Product Specification Section
SUNON MF92252V1-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF92252V1-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 51.5CFM |
| Noise: | 34dBA |
| Voltage Rating: | 24V |
| Rated Power: | 1.8W |
| RPM: | 3000RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
56
$5.09
112
$5.06
168+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
56 per Box
Mounting Method:
Panel Mount