text.skipToContent text.skipToNavigation

Manufacturer Part #

VLR-04V-WGA1

VL Series 4 Position Dual Row 6.2 mm Pitch Wire to Wire Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST VLR-04V-WGA1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +90°C
Voltage Rating: 600V
Current Rating: 18A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Female
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$175.00
USD
Quantity
Unit Price
500
$0.35
1,000
$0.345
2,500
$0.34
5,000+
$0.33
Product Variant Information section