text.skipToContent text.skipToNavigation

Manufacturer Part #

929001730513

Fortimo DLM Flex L2 G2 84up 3000K 90CRI 7200lm 110lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001730513 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 3000K
CRI: 90
Minimum Flux: 6494lm
Typical Flux: 7215lm
Nominal Current: 1864mA
Maximum Current: 2800mA
Typical Forward Voltage: 35.3V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.94
USD
Quantity
Unit Price
1
$24.94
3
$24.60
5
$24.45
20
$24.03
30+
$23.75